
MB502-A120-SL3-R- | |
---|---|
DigiKey Part Number | 28-MB502-A120-SL3-R--ND |
Manufacturer | |
Manufacturer Product Number | MB502-A120-SL3-R- |
Description | LED REPLAC. T-4 1/2 120V BAYONET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Amber Bayonet 120VAC T - 4 1/2 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 4 1/2 | |
Wavelength | 592nm | |
Voltage - Forward (Vf) (Typ) | 120VAC | |
Base Type | Bayonet | |
Color | Amber | |
Millicandela Rating | 4 x 2800mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $367.64100 | $18,382.05 |