
ASCKCW01-NW3X3F1H302 | |
---|---|
DigiKey Part Number | 516-ASCKCW01-NW3X3F1H302TR-ND - Tape & Reel (TR) 516-ASCKCW01-NW3X3F1H302CT-ND - Cut Tape (CT) 516-ASCKCW01-NW3X3F1H302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCKCW01-NW3X3F1H302 |
Description | LED WHITE 1608 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 1608 |
Datasheet | Datasheet |
EDA/CAD Models | ASCKCW01-NW3X3F1H302 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.22mm x 0.58mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1608 | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.19000 | $21.90 |
100 | $1.55830 | $155.83 |
500 | $1.27136 | $635.68 |
1,000 | $1.17668 | $1,176.68 |
2,000 | $1.09605 | $2,192.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.87342 | $3,493.68 |
8,000 | $0.82399 | $6,591.92 |
12,000 | $0.79863 | $9,583.56 |
20,000 | $0.77000 | $15,400.00 |
28,000 | $0.75296 | $21,082.88 |
40,000 | $0.73634 | $29,453.60 |
100,000 | $0.72030 | $72,030.00 |