C0402C102K5RAC74117042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11424
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10452
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08529
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08529
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09367
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09367
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.03823
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.03823
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08529
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.43287
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 10,000
Unit Price: $0.82000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102K5RAC74117042

DigiKey Part Number
399-C0402C102K5RAC74117042TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C102K5RAC74117042
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03823$1,911.50
Manufacturers Standard Package