1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C102K5RAC7411

DigiKey Part Number
399-C0402C102K5RAC7411TR-ND - Tape & Reel (TR)
399-C0402C102K5RAC7411CT-ND - Cut Tape (CT)
399-C0402C102K5RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102K5RAC7411
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102K5RAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186,153
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21400$2.14
50$0.14140$7.07
100$0.12000$12.00
500$0.08436$42.18
1,000$0.07350$73.50
2,500$0.06212$155.30
5,000$0.05528$276.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.04019$2,009.50
100,000$0.03726$3,726.00
150,000$0.03580$5,370.00
250,000$0.03417$8,542.50
350,000$0.03323$11,630.50
500,000$0.03231$16,155.00
Manufacturers Standard Package