
C0402C102K5GECAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0402C102K5GECAUTO7411TR-ND - Tape & Reel (TR) 399-C0402C102K5GECAUTO7411CT-ND - Cut Tape (CT) 399-C0402C102K5GECAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K5GECAUTO7411 |
Description | CAP CER 0402 1NF 50V C0G 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K5GECAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.62900 | $6.29 |
| 50 | $0.44120 | $22.06 |
| 100 | $0.38310 | $38.31 |
| 500 | $0.27628 | $138.14 |
| 1,000 | $0.25651 | $256.51 |
| 2,500 | $0.22520 | $563.00 |
| 5,000 | $0.20633 | $1,031.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.16266 | $8,133.00 |
| 100,000 | $0.15650 | $15,650.00 |
| 150,000 | $0.15244 | $22,866.00 |
| 250,000 | $0.14997 | $37,492.50 |

