
C1206C152JDGACTU | |
---|---|
DigiKey Part Number | 399-C1206C152JDGACTUTR-ND - Tape & Reel (TR) 399-C1206C152JDGACTUCT-ND - Cut Tape (CT) 399-C1206C152JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152JDGACTU |
Description | CAP CER 1500PF 1000V C0GNP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152JDGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.59800 | $45.98 |
50 | $3.58980 | $179.49 |
100 | $3.26720 | $326.72 |
500 | $2.72064 | $1,360.32 |
1,000 | $2.55173 | $2,551.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.37344 | $5,933.60 |
5,000 | $2.26596 | $11,329.80 |
7,500 | $2.21212 | $16,590.90 |
12,500 | $2.15244 | $26,905.50 |
17,500 | $2.11755 | $37,057.12 |
25,000 | $2.08397 | $52,099.25 |
30,000 | $2.06807 | $62,042.10 |