
C0402C102JMGEC7411 | |
---|---|
DigiKey Part Number | 399-C0402C102JMGEC7411TR-ND - Tape & Reel (TR) 399-C0402C102JMGEC7411CT-ND - Cut Tape (CT) 399-C0402C102JMGEC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102JMGEC7411 |
Description | CAP CER 0402 1NF 63V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 63V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102JMGEC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.60900 | $6.09 |
50 | $0.42800 | $21.40 |
100 | $0.37210 | $37.21 |
500 | $0.27726 | $138.63 |
1,000 | $0.24819 | $248.19 |
2,500 | $0.21762 | $544.05 |
5,000 | $0.19921 | $996.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.15852 | $7,926.00 |
100,000 | $0.15060 | $15,060.00 |
150,000 | $0.14664 | $21,996.00 |
250,000 | $0.14225 | $35,562.50 |
350,000 | $0.13968 | $48,888.00 |
500,000 | $0.13721 | $68,605.00 |
600,000 | $0.13604 | $81,624.00 |