
C0402C101KCGACAUTO | |
---|---|
DigiKey Part Number | 399-C0402C101KCGACAUTOTR-ND - Tape & Reel (TR) 399-C0402C101KCGACAUTOCT-ND - Cut Tape (CT) 399-C0402C101KCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101KCGACAUTO |
Description | CAP CER 0402 100PF 500VDC C0G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 500V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101KCGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.53500 | $15.35 |
50 | $1.12980 | $56.49 |
100 | $0.99440 | $99.44 |
500 | $0.79040 | $395.20 |
1,000 | $0.73012 | $730.12 |
2,500 | $0.68526 | $1,713.15 |
5,000 | $0.61264 | $3,063.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.57784 | $5,778.40 |
20,000 | $0.54998 | $10,999.60 |
30,000 | $0.51093 | $15,327.90 |
70,000 | $0.50173 | $35,121.10 |
100,000 | $0.49287 | $49,287.00 |
120,000 | $0.48868 | $58,641.60 |