Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C101K5GAC3083 | |
|---|---|
DigiKey Part Number | 399-C0402C101K5GAC3083TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C101K5GAC3083 |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C101K5GAC3112 | KEMET | 0 | 399-C0402C101K5GAC3112TR-ND | $0.55922 | Parametric Equivalent |
| C0402C101K5GAC3121 | KEMET | 0 | 399-C0402C101K5GAC3121TR-ND | $0.62131 | Parametric Equivalent |
| C0402C101K5GAC3141 | KEMET | 0 | 399-C0402C101K5GAC3141TR-ND | $0.51954 | Parametric Equivalent |
| C0402C101K5GAC7411 | KEMET | 0 | 399-C0402C101K5GAC7411TR-ND | $0.51954 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.57619 | $28,809.50 |


