0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C101K4RACAUTO

DigiKey Part Number
399-17546-2-ND - Tape & Reel (TR)
399-17546-1-ND - Cut Tape (CT)
399-17546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C101K4RACAUTO
Description
CAP CER 100PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C101K4RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.19000$21.90
50$0.75400$37.70
100$0.70710$70.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.60581$6,058.10
20,000$0.59314$11,862.80
30,000$0.59101$17,730.30
50,000$0.58858$29,429.00
70,000$0.58712$41,098.40
100,000$0.58265$58,265.00
120,000$0.57794$69,352.80
Manufacturers Standard Package