
C1812X334KCRACAUTO7210 | |
---|---|
DigiKey Part Number | 399-C1812X334KCRACAUTO7210TR-ND - Tape & Reel (TR) 399-C1812X334KCRACAUTO7210CT-ND - Cut Tape (CT) 399-C1812X334KCRACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X334KCRACAUTO7210 |
Description | CAP CER 1812 FT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X334KCRACAUTO7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.35000 | $12.35 |
10 | $8.18300 | $81.83 |
50 | $6.52140 | $326.07 |
100 | $6.00770 | $600.77 |
500 | $5.13956 | $2,569.78 |
1,000 | $4.87104 | $4,871.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.64993 | $9,299.86 |
4,000 | $4.46788 | $17,871.52 |
6,000 | $4.37668 | $26,260.08 |
10,000 | $4.27559 | $42,755.90 |
14,000 | $4.21648 | $59,030.72 |