
C0402C101J3GALTU | |
---|---|
DigiKey Part Number | 399-C0402C101J3GALTUTR-ND - Tape & Reel (TR) 399-C0402C101J3GALTUCT-ND - Cut Tape (CT) 399-C0402C101J3GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J3GALTU |
Description | CAP CER 100PF 25V NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J3GALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.25600 | $22.56 |
50 | $1.68100 | $84.05 |
100 | $1.50480 | $150.48 |
500 | $1.20632 | $603.16 |
1,000 | $1.11437 | $1,114.37 |
2,500 | $1.01728 | $2,543.20 |
5,000 | $0.95878 | $4,793.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.91064 | $9,106.40 |
20,000 | $0.87100 | $17,420.00 |
30,000 | $0.85114 | $25,534.20 |
50,000 | $0.82913 | $41,456.50 |
70,000 | $0.81626 | $57,138.20 |
100,000 | $0.80388 | $80,388.00 |