
C0402C101G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C101G1GACTUTR-ND - Tape & Reel (TR) 399-C0402C101G1GACTUCT-ND - Cut Tape (CT) 399-C0402C101G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101G1GACTU |
Description | CAP CER 100PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.94900 | $49.49 |
| 50 | $3.83120 | $191.56 |
| 100 | $3.48670 | $348.67 |
| 500 | $2.90598 | $1,452.99 |
| 1,000 | $2.72641 | $2,726.41 |
| 2,500 | $2.53673 | $6,341.82 |
| 5,000 | $2.42242 | $12,112.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.32829 | $23,282.90 |
| 20,000 | $2.25077 | $45,015.40 |
| 30,000 | $2.21192 | $66,357.60 |

