
C0402C100J5GALTU | |
|---|---|
DigiKey Part Number | 399-13132-2-ND - Tape & Reel (TR) 399-13132-1-ND - Cut Tape (CT) 399-13132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100J5GALTU |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.16200 | $21.62 |
| 50 | $1.60320 | $80.16 |
| 100 | $1.43140 | $143.14 |
| 500 | $1.14180 | $570.90 |
| 1,000 | $1.05252 | $1,052.52 |
| 2,500 | $0.95840 | $2,396.00 |
| 5,000 | $0.90167 | $4,508.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.85498 | $8,549.80 |
| 20,000 | $0.81655 | $16,331.00 |
| 30,000 | $0.79729 | $23,918.70 |
| 50,000 | $0.77595 | $38,797.50 |
| 70,000 | $0.76347 | $53,442.90 |
| 100,000 | $0.75146 | $75,146.00 |

