
C0402C104M4RAC7411 | |
---|---|
DigiKey Part Number | 399-C0402C104M4RAC7411TR-ND - Tape & Reel (TR) 399-C0402C104M4RAC7411CT-ND - Cut Tape (CT) 399-C0402C104M4RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104M4RAC7411 |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104M4RAC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42700 | $4.27 |
50 | $0.29560 | $14.78 |
100 | $0.21100 | $21.10 |
500 | $0.12104 | $60.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.07185 | $3,592.50 |