
C0402C100J5GAC7411 | |
---|---|
DigiKey Part Number | 399-C0402C100J5GAC7411TR-ND - Tape & Reel (TR) 399-C0402C100J5GAC7411CT-ND - Cut Tape (CT) 399-C0402C100J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100J5GAC7411 |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100J5GAC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
50 | $0.15440 | $7.72 |
100 | $0.13140 | $13.14 |
500 | $0.09294 | $46.47 |
1,000 | $0.08121 | $81.21 |
2,500 | $0.06411 | $160.28 |
5,000 | $0.06153 | $307.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.05421 | $2,710.50 |
100,000 | $0.03773 | $3,773.00 |
150,000 | $0.03674 | $5,511.00 |
250,000 | $0.03470 | $8,675.00 |
1,250,000 | $0.03462 | $43,275.00 |