
C0402C100F5GACTU | |
|---|---|
DigiKey Part Number | 399-14149-2-ND - Tape & Reel (TR) 399-14149-1-ND - Cut Tape (CT) 399-14149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100F5GACTU |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.05900 | $20.59 |
| 50 | $1.52100 | $76.05 |
| 100 | $1.16740 | $116.74 |
| 500 | $0.94400 | $472.00 |
| 1,000 | $0.92432 | $924.32 |
| 2,500 | $0.84363 | $2,109.07 |
| 5,000 | $0.83644 | $4,182.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.81501 | $8,150.10 |
| 20,000 | $0.77844 | $15,568.80 |
| 30,000 | $0.76013 | $22,803.90 |
| 50,000 | $0.73517 | $36,758.50 |
| 70,000 | $0.72795 | $50,956.50 |
| 100,000 | $0.71653 | $71,653.00 |

