
C0201C470J4GACTU | |
---|---|
DigiKey Part Number | 399-14861-2-ND - Tape & Reel (TR) 399-14861-1-ND - Cut Tape (CT) 399-14861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C470J4GACTU |
Description | CAP CER 47PF 16V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C470J4GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.64200 | $6.42 |
50 | $0.45280 | $22.64 |
100 | $0.39350 | $39.35 |
500 | $0.29422 | $147.11 |
1,000 | $0.26367 | $263.67 |
2,500 | $0.23155 | $578.88 |
5,000 | $0.21225 | $1,061.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.18844 | $2,826.60 |