0201 (0603 Metric) 0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0201C180J3GACTU

DigiKey Part Number
399-C0201C180J3GACTUTR-ND - Tape & Reel (TR)
399-C0201C180J3GACTUCT-ND - Cut Tape (CT)
399-C0201C180J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0201C180J3GACTU
Description
CAP CER 18PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0201C180J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,707
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32100$3.21
50$0.21560$10.78
100$0.18520$18.52
500$0.12134$60.67
1,000$0.10463$104.63
2,500$0.08136$203.40
5,000$0.08100$405.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07082$1,062.30
30,000$0.07013$2,103.90
45,000$0.06916$3,112.20
75,000$0.06582$4,936.50
105,000$0.06386$6,705.30
150,000$0.06293$9,439.50
180,000$0.05809$10,456.20
375,000$0.05794$21,727.50
Manufacturers Standard Package