
C0201C150K3GACTU | |
---|---|
DigiKey Part Number | 399-C0201C150K3GACTUTR-ND - Tape & Reel (TR) 399-C0201C150K3GACTUCT-ND - Cut Tape (CT) 399-C0201C150K3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C150K3GACTU |
Description | CAP CER 15PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C150K3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
50 | $0.21520 | $10.76 |
100 | $0.18470 | $18.47 |
500 | $0.13286 | $66.43 |
1,000 | $0.11701 | $117.01 |
2,500 | $0.10034 | $250.85 |
5,000 | $0.09034 | $451.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.07802 | $1,170.30 |
30,000 | $0.07729 | $2,318.70 |
45,000 | $0.06565 | $2,954.25 |
105,000 | $0.06370 | $6,688.50 |
150,000 | $0.06183 | $9,274.50 |
180,000 | $0.06094 | $10,969.20 |
360,000 | $0.05795 | $20,862.00 |
375,000 | $0.05779 | $21,671.25 |