
C0201C103K9PACTU | |
---|---|
DigiKey Part Number | 399-14859-2-ND - Tape & Reel (TR) 399-14859-1-ND - Cut Tape (CT) 399-14859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C103K9PACTU |
Description | CAP CER 10000PF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C103K9PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78200 | $7.82 |
50 | $0.49880 | $24.94 |
100 | $0.36220 | $36.22 |
500 | $0.26112 | $130.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.16772 | $2,515.80 |