0201 (0603 Metric) 0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0201C100J3GACTU

DigiKey Part Number
399-14856-2-ND - Tape & Reel (TR)
399-14856-1-ND - Cut Tape (CT)
399-14856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0201C100J3GACTU
Description
CAP CER 10PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0201C100J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,962
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64200$6.42
50$0.45280$22.64
100$0.39350$39.35
500$0.27840$139.20
1,000$0.23659$236.59
2,500$0.21051$526.27
5,000$0.20810$1,040.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.17480$2,622.00
30,000$0.17338$5,201.40
45,000$0.17096$7,693.20
75,000$0.16450$12,337.50
105,000$0.16072$16,875.60
150,000$0.15854$23,781.00
180,000$0.15537$27,966.60
360,000$0.14957$53,845.20
375,000$0.14926$55,972.50
Manufacturers Standard Package