
B-03-RT | |
---|---|
DigiKey Part Number | 399-B-03-RTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B-03-RT |
Description | FERRITE BEAD 5 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial, Split Radial Bend 5A |
Datasheet | Datasheet |
EDA/CAD Models | B-03-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 5 Ohms @ 1 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Axial, Split Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.094" Dia x 0.335" L (2.40mm x 8.50mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.83700 | $7,674.00 |