40 µH Unshielded Toroidal Inductor 500 mA 34mOhm Max Vertical, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT-0240

DigiKey Part Number
399-SBT-0240-ND
Manufacturer
Manufacturer Product Number
SBT-0240
Description
FIXED IND 40UH 500MA 34 MOHM TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
40 µH Unshielded Toroidal Inductor 500 mA 34mOhm Max Vertical, 2 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
SBT-0240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±35%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 70°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
-
Size / Dimension
0.295" L x 0.118" W (7.50mm x 3.00mm)
Height - Seated (Max)
0.343" (8.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,935
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.41000$6.41
10$5.26200$52.62
25$4.87040$121.76
50$4.59260$229.63
100$4.32940$432.94
300$3.94413$1,183.24
500$3.77680$1,888.40
1,000$3.56114$3,561.14
2,500$3.29531$8,238.27
Manufacturers Standard Package