Linear Actuator Piezoelectric 0.0030" (77.00µm) 150VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Actuator Piezoelectric 0.0030" (77.00µm) 150VDC
KEMET Piezoelectric Actuators | Digi-Key Daily

ASL680C801ND0LF

DigiKey Part Number
399-20185-ND
Manufacturer
Manufacturer Product Number
ASL680C801ND0LF
Description
ASL, METAL SEALD, HIGH TEMPERATU
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Linear Actuator Piezoelectric 0.0030" (77.00µm) 150VDC
Datasheet
 Datasheet
EDA/CAD Models
ASL680C801ND0LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Piezoelectric
Stroke Length
0.0030" (77.00µm)
Load Force (Dynamic)
179.85lbf (800.0N)
Load Force (Static)
-
Speed
-
Duty Cycle
-
Voltage - Rated
150VDC
Construction
-
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 150°C
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13,603.54000$13,603.54
Manufacturers Standard Package