ALV70E181DG700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $78.29221
Datasheet
ALV70D750CD750
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALV70E181DG700

DigiKey Part Number
399-ALV70E181DG700-ND
Manufacturer
Manufacturer Product Number
ALV70E181DG700
Description
CAP ALUM 85C 180UF 700VDC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
180 µF 700 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3.168Ohm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
700 V
ESR (Equivalent Series Resistance)
3.168Ohm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.28 A @ 100 Hz
Ripple Current @ High Frequency
1.54 A @ 10 kHz
Impedance
2.951 Ohms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,000$78.59356$78,593.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.