ALV70A241DL750 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $108.84157
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $110.84333
Datasheet
ALV70D750CD750
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALV70A241DL750

DigiKey Part Number
399-ALV70A241DL750-ND
Manufacturer
Manufacturer Product Number
ALV70A241DL750
Description
CAP ALUM 85C 240UF 750VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
240 µF 750 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.258Ohm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
750 V
ESR (Equivalent Series Resistance)
2.258Ohm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.58 A @ 100 Hz
Ripple Current @ High Frequency
1.91 A @ 10 kHz
Impedance
2.097 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
3.228" (82.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$194.68000$194.68
10$146.61600$1,466.16
50$126.82540$6,341.27
100$120.60400$12,060.40
500$114.36528$57,182.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.