
ALS80H432QC350 | |
---|---|
DigiKey Part Number | ALS80H432QC350-ND |
Manufacturer | |
Manufacturer Product Number | ALS80H432QC350 |
Description | CAP ALUM 4300UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 4300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 49mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80H432QC350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 49mOhm @ 100Hz | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10.6 A @ 100 Hz | |
Ripple Current @ High Frequency | 15.8 A @ 10 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 2.717" (69.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
48 | $266.08396 | $12,772.03 |