
ALS80H142DB200 | |
---|---|
DigiKey Part Number | ALS80H142DB200-ND |
Manufacturer | |
Manufacturer Product Number | ALS80H142DB200 |
Description | CAP ALUM 1400UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1400 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 186mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80H142DB200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 186mOhm @ 100Hz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.9 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.5 A @ 10 kHz | |
Impedance | 126 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $66.01490 | $6,601.49 |