ALS80G912NW400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $652.09448
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $511.88229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $511.88229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $511.88229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $511.88229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $511.88229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $511.88229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $511.88229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $511.88229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $511.88229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $511.88229
Datasheet
ALS80, ALS81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80G912NW400

DigiKey Part Number
ALS80G912NW400-ND
Manufacturer
Manufacturer Product Number
ALS80G912NW400
Description
CAP ALUM 9100UF 20% 400V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
9100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80G912NW400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
22mOhm @ 100Hz
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
17 A @ 100 Hz
Ripple Current @ High Frequency
24.3 A @ 10 kHz
Impedance
14 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.031" Dia (77.00mm)
Height - Seated (Max)
6.732" (171.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
48$511.88229$24,570.35