
ALS71G432NJ550 | |
---|---|
DigiKey Part Number | ALS71G432NJ550-ND |
Manufacturer | |
Manufacturer Product Number | ALS71G432NJ550 |
Description | CAP ALUM 4300UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 4300 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 108mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71G432NJ550 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 108mOhm @ 100Hz | |
Lifetime @ Temp. | 20000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 14.2 A @ 100 Hz | |
Ripple Current @ High Frequency | 19.8 A @ 10 kHz | |
Impedance | 95 mOhms | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.031" Dia (77.00mm) | |
Height - Seated (Max) | 4.606" (117.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
48 | $465.74333 | $22,355.68 |