ALS71A333KE063 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $244.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $108.43823
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $108.43823
Datasheet
ALS71 Series_KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71A333KE063

DigiKey Part Number
ALS71A333KE063-ND
Manufacturer
Manufacturer Product Number
ALS71A333KE063
Description
CAP ALUM 33000UF 20% 63V SCREW
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71A333KE063 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
20mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
16.1 A @ 100 Hz
Ripple Current @ High Frequency
18.7 A @ 10 kHz
Impedance
17 mOhms
Lead Spacing
0.874" (22.20mm)
Size / Dimension
2.008" Dia (51.00mm)
Height - Seated (Max)
3.307" (84.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$215.70000$215.70
24$150.51792$3,612.43
72$138.12500$9,945.00
120$133.49583$16,019.50
504$129.35274$65,193.78
Manufacturers Standard Package