ALS70A513NF100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $280.83667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $280.83667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $280.83667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $280.83667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $280.83667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $280.83667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $280.83667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $280.83667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $280.83667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $280.83667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $280.83667
Datasheet
ALS70, ALS71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70A513NF100

DigiKey Part Number
399-14354-ND
Manufacturer
Manufacturer Product Number
ALS70A513NF100
Description
CAP ALUM 51000UF 20% 100V SCREW
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
51000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70A513NF100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
12mOhm @ 100Hz
Lifetime @ Temp.
20000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25.7 A @ 100 Hz
Ripple Current @ High Frequency
27.9 A @ 10 kHz
Impedance
12 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.031" Dia (77.00mm)
Height - Seated (Max)
4.213" (107.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$499.80000$499.80
12$390.93917$4,691.27
60$350.62333$21,037.40
108$350.04630$37,805.00
Manufacturers Standard Package