ALS70, ALS71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70A511DB450

DigiKey Part Number
399-14317-ND
Manufacturer
Manufacturer Product Number
ALS70A511DB450
Description
CAP ALUM 510UF 20% 450V SCREW CH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
510 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 337mOhm @ 100Hz 11000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70A511DB450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
337mOhm @ 100Hz
Lifetime @ Temp.
11000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.2 A @ 100 Hz
Ripple Current @ High Frequency
6.9 A @ 10 kHz
Impedance
212 mOhms
Lead Spacing
0.504" (12.80mm)
Size / Dimension
1.417" Dia (36.00mm)
Height - Seated (Max)
2.520" (64.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$149.11000$149.11
10$110.57800$1,105.78
50$94.69080$4,734.54
100$89.69530$8,969.53
500$82.77394$41,386.97
Manufacturers Standard Package