ALS70, ALS71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70A511DA400

DigiKey Part Number
399-14315-ND
Manufacturer
Manufacturer Product Number
ALS70A511DA400
Description
CAP ALUM 510UF 20% 400V SCREW CH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
510 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 304mOhm @ 100Hz 11000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70A511DA400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
304mOhm @ 100Hz
Lifetime @ Temp.
11000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.1 A @ 100 Hz
Ripple Current @ High Frequency
6.9 A @ 10 kHz
Impedance
172 mOhms
Lead Spacing
0.504" (12.80mm)
Size / Dimension
1.417" Dia (36.00mm)
Height - Seated (Max)
2.126" (54.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$140.08000$140.08
10$103.48300$1,034.83
50$88.40460$4,420.23
100$83.66270$8,366.27
500$76.68910$38,344.55
Manufacturers Standard Package