ALS70A103NT500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $914.65323
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $709.57917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $709.57917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $709.57917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $709.57917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $903.94125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $903.94125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $709.57917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $709.57917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $709.57917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $709.57917
Datasheet
ALS70, ALS71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70A103NT500

DigiKey Part Number
399-14387-ND
Manufacturer
Manufacturer Product Number
ALS70A103NT500
Description
CAP ALUM 10000UF 20% 500V SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70A103NT500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
30mOhm @ 100Hz
Lifetime @ Temp.
20000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
21.4 A @ 100 Hz
Ripple Current @ High Frequency
28.7 A @ 10 kHz
Impedance
24 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.031" Dia (77.00mm)
Height - Seated (Max)
8.740" (222.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,176.96000$1,176.96
12$964.09417$11,569.13
54$938.00185$50,652.10