
ALS30A682DB063 | |
---|---|
DigiKey Part Number | 399-ALS30A682DB063-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A682DB063 |
Description | CAP ALUM 6800UF 20% 63V SCREW CH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A682DB063 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 26mOhm @ 100Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.2 A @ 100 Hz | |
Ripple Current @ High Frequency | 9 A @ 10 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $146.86000 | $146.86 |
10 | $108.74500 | $1,087.45 |
50 | $93.05620 | $4,652.81 |
100 | $88.12270 | $8,812.27 |
500 | $81.16488 | $40,582.44 |