ALS30A473NP100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $300.31302
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $596.71219
Datasheet
ALS30A472MF200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A473NP100

DigiKey Part Number
399-ALS30A473NP100-ND
Manufacturer
Manufacturer Product Number
ALS30A473NP100
Description
CAP ALUM SCRW TERM 85C
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS30A473NP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
10mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25.2 A @ 100 Hz
Ripple Current @ High Frequency
25.7 A @ 10 kHz
Impedance
9 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.031" Dia (77.00mm)
Height - Seated (Max)
5.827" (148.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$792.28000$792.28
12$635.74333$7,628.92
60$596.84383$35,810.63
Manufacturers Standard Package