ALS3051-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A103KE100

DigiKey Part Number
399-5629-ND
Manufacturer
Manufacturer Product Number
ALS30A103KE100
Description
CAP ALUM 10000UF 20% 100V SCREW
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS30A103KE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
28mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
10.1 A @ 100 Hz
Ripple Current @ High Frequency
10.5 A @ 10 kHz
Impedance
24 mOhms
Lead Spacing
0.874" (22.20mm)
Size / Dimension
2.008" Dia (51.00mm)
Height - Seated (Max)
3.307" (84.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$285.07000$285.07
24$203.23417$4,877.62
72$187.68153$13,513.07
120$181.87167$21,824.60
Manufacturers Standard Package