
ALP20A101BB400 | |
|---|---|
DigiKey Part Number | 399-ALP20A101BB400-ND |
Manufacturer | |
Manufacturer Product Number | ALP20A101BB400 |
Description | CAP ALUM 100UF 400V SOLDER LUG |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.591" (15.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.23000 | $87.23 |
| 10 | $62.50800 | $625.08 |
| 50 | $52.31500 | $2,615.75 |
| 160 | $47.24744 | $7,559.59 |
| 640 | $42.94834 | $27,486.94 |
| 1,120 | $41.61885 | $46,613.11 |

