
ALF80C751EH450 | |
---|---|
DigiKey Part Number | 399-ALF80C751EH450-ND |
Manufacturer | |
Manufacturer Product Number | ALF80C751EH450 |
Description | CAP ALUM 750UF 20% 450V PRESS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 750 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 180.8mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF80C751EH450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 180.8mOhm @ 100Hz | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.86 A @ 100 Hz | |
Ripple Current @ High Frequency | 9.23 A @ 10 kHz | |
Impedance | 106 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Press-Fit - 4 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $155.60000 | $155.60 |