
ALC80G203FP100 | |
---|---|
DigiKey Part Number | ALC80G203FP100-ND |
Manufacturer | |
Manufacturer Product Number | ALC80G203FP100 |
Description | CAP ALUM 20000UF 20% 100V SNAP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 20000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 18mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100Hz | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 14.96 A @ 100 Hz | |
Ripple Current @ High Frequency | 17.86 A @ 10 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.984" (25.00mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 5 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | $133.48692 | $16,018.43 |