
ALC80E104KP040 | |
---|---|
DigiKey Part Number | ALC80E104KP040-ND |
Manufacturer | |
Manufacturer Product Number | ALC80E104KP040 |
Description | CAP ALUM 100000UF 20% 40V SNAP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 9mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100Hz | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 19.33 A @ 100 Hz | |
Ripple Current @ High Frequency | 21.19 A @ 10 kHz | |
Impedance | 8 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
96 | $140.06000 | $13,445.76 |