ALC80D303EL063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $74.04611
Datasheet
ALC80A103BB025 2 Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80D303EL063

DigiKey Part Number
ALC80D303EL063-ND
Manufacturer
Manufacturer Product Number
ALC80D303EL063
Description
CAP ALUM 30000UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
30000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
18mOhm @ 100Hz
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
11.89 A @ 100 Hz
Ripple Current @ High Frequency
13.89 A @ 10 kHz
Impedance
15 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
3.228" (82.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
216$74.04611$15,993.96