
ALC80A123DF063 | |
---|---|
DigiKey Part Number | ALC80A123DF063-ND |
Manufacturer | |
Manufacturer Product Number | ALC80A123DF063 |
Description | CAP ALUM 12000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33.9mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC80A123DF063 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 33.9mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.99 A @ 100 Hz | |
Ripple Current @ High Frequency | 10.62 A @ 10 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.69000 | $104.69 |
10 | $75.99300 | $759.93 |
50 | $64.17720 | $3,208.86 |
100 | $60.45840 | $6,045.84 |
500 | $54.07846 | $27,039.23 |
1,000 | $53.61044 | $53,610.44 |