ALC70E154KP040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $159.67740
Datasheet
ALC70E183EF063 4 Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC70E154KP040

DigiKey Part Number
ALC70E154KP040-ND
Manufacturer
Manufacturer Product Number
ALC70E154KP040
Description
CAP ALUM 150000UF 20% 40V SNAP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
150000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 9mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
9mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
19.32 A @ 100 Hz
Ripple Current @ High Frequency
20.82 A @ 10 kHz
Impedance
8 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
4.213" (107.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
96$159.67740$15,329.03