
ALA8DF431CF450 | |
---|---|
DigiKey Part Number | ALA8DF431CF450-ND |
Manufacturer | |
Manufacturer Product Number | ALA8DF431CF450 |
Description | CAP ALUM 430UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 430 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 318.2mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA8DF431CF450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 318.2mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.91 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.14 A @ 10 kHz | |
Impedance | 147 mOhms | |
Lead Spacing | - | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $117.75000 | $117.75 |
10 | $86.06800 | $860.68 |
50 | $73.02700 | $3,651.35 |
160 | $66.54606 | $10,647.37 |
640 | $61.96367 | $39,656.75 |