
ALA8DF301CF500 | |
---|---|
DigiKey Part Number | ALA8DF301CF500-ND |
Manufacturer | |
Manufacturer Product Number | ALA8DF301CF500 |
Description | CAP ALUM 300UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 687.4mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 687.4mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 3.06 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.49 A @ 10 kHz | |
Impedance | 135.4 mOhms | |
Lead Spacing | - | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,120 | $54.61188 | $61,165.31 |