ALA7DE331DC500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,632
Unit Price: $111.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $42.17005
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $42.17005
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $42.17005
Datasheet
ALA7D, ALA8D  Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA7DE331DC500

DigiKey Part Number
ALA7DE331DC500-ND
Manufacturer
Manufacturer Product Number
ALA7DE331DC500
Description
CAP ALUM 330UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 757mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
757mOhm @ 100Hz
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.21 A @ 100 Hz
Ripple Current @ High Frequency
4.59 A @ 10 kHz
Impedance
234.6 mOhms
Lead Spacing
-
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$42.17005$8,434.01
Manufacturers Standard Package