
ALA7DA361CC400 | |
---|---|
DigiKey Part Number | ALA7DA361CC400-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA361CC400 |
Description | CAP ALUM 360UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 360 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 487.8mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 487.8mOhm @ 100Hz | |
Lifetime @ Temp. | 13000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.84 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.82 A @ 10 kHz | |
Impedance | 1.628 Ohms | |
Lead Spacing | - | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
320 | $34.94884 | $11,183.63 |